ADUM160N0BRZ-RL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
860 руб.
от 10 шт. —
720 руб.
от 30 шт. —
627 руб.
от 100 шт. —
542.12 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N T/R
Технические параметры
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 6/0 |
Lead Shape | Gull-wing |
Maximum Data Rate | 150Mbps(Min) |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1640 |
Maximum Propagation Delay Skew (ns) | 6.1 |
Maximum Propagation Delay Time (tPHL) (ns) | 13 |
Maximum Propagation Delay Time (tPLH) (ns) | 13 |
Maximum Quiescent Supply Current (mA) | 27.7 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 565Vp |
Minimum Common Mode Rejection (kV/us) | 75 |
Minimum Isolation Voltage (Vrms) | 3000 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 6 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | SPI |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Brand: | Analog Devices |
Data Rate: | 150 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Operating Supply Current: | 18.3 mA |
Package / Case: | SOIC-16 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 7.2 ns |
Series: | ADUM160N |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Техническая документация
Дополнительная информация
Похожие товары