INA226AQDGSRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
от 10 шт. —
640 руб.
от 30 шт. —
562 руб.
от 100 шт. —
452 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
INA226 Bi-Directional Current/Power Monitor
Texas Instruments INA226 Bi-Directional Current/Power Monitor IC is a current shunt and power monitor with an I²C interface. The INA226 monitors both a shunt voltage drop and bus supply voltage. Programmable calibration value, conversion times, and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts. The Texas Instruments INA226 Current/Power Monitor IC senses current on buses that can vary from 0V to +36V. The device obtains its power from a single +2.7V to +5.5V supply, drawing a typical of 330µA of supply current. The INA226 is specified over the operating temperature range of -40°C to +125°C. The I²C interface features 16 programmable addresses. This device is ideal for use in servers, telecom equipment, computers, battery chargers, and more.
Texas Instruments INA226 Bi-Directional Current/Power Monitor IC is a current shunt and power monitor with an I²C interface. The INA226 monitors both a shunt voltage drop and bus supply voltage. Programmable calibration value, conversion times, and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts. The Texas Instruments INA226 Current/Power Monitor IC senses current on buses that can vary from 0V to +36V. The device obtains its power from a single +2.7V to +5.5V supply, drawing a typical of 330µA of supply current. The INA226 is specified over the operating temperature range of -40°C to +125°C. The I²C interface features 16 programmable addresses. This device is ideal for use in servers, telecom equipment, computers, battery chargers, and more.
Технические параметры
Accuracy: | 0.1% |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Alert Function, Bi-directional, Low-side Capable |
Input Voltage Range: | 2.7 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 420 uA |
Package / Case: | MSOP-10 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current and Power Monitors |
Qualification: | AEC-Q100 |
Sensing Method: | High or Low Side |
Series: | INA226-Q1 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 0.33(Typ) |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.7 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 10 |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Техническая документация
Документация
pdf, 1386 КБ
Дополнительная информация
Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем
Похожие товары