74LVC1G04QW5-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 руб.
Мин. кол-во для заказа 9 шт.
Добавить в корзину 9 шт.
на сумму 369 руб.
Описание
74LVC1GxxQW5 Single Gate Logic Devices
Diodes Incorporated 74LVC1GxxQW5 Single Gate Logic Devices are automotive compliant ICs that are built with an advanced CMOS low-power consumption process. These devices are designed for operation with a wide power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing the device to be used in a mixed voltage environment. The 74LVC1GxxQW5 automotive logic devices are fully specified for partial-power-down applications using I OFF. The I OFF circuitry disables the output and prevents the current backflow when the device is powered down. Typical applications include voltage level shifting, power-down signal isolation, general-purpose logic, automation, industrial computing, agricultural equipment, and high-reliability networks.
Diodes Incorporated 74LVC1GxxQW5 Single Gate Logic Devices are automotive compliant ICs that are built with an advanced CMOS low-power consumption process. These devices are designed for operation with a wide power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing the device to be used in a mixed voltage environment. The 74LVC1GxxQW5 automotive logic devices are fully specified for partial-power-down applications using I OFF. The I OFF circuitry disables the output and prevents the current backflow when the device is powered down. Typical applications include voltage level shifting, power-down signal isolation, general-purpose logic, automation, industrial computing, agricultural equipment, and high-reliability networks.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Type: | CMOS |
Logic Family: | 74LVC |
Logic Type: | CMOS |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | 1 Circuit |
Output Type: | Push-Pull |
Package/Case: | SOT-23-5 |
Packaging: | Reel, Cut Tape |
Product Category: | Inverters |
Product Type: | Inverters |
Series: | 74LVC1G04 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Logic Function | Inverter |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 1 |
Package Type | SOT25 |
Pin Count | 5 |
Schmitt Trigger Input | No |
Вход триггера Шмитта | Without Schmitt Trigger Input |
Количество Входов | 1Inputs |
Количество Выводов | 5вывод(-ов) |
Количество элементов | Single |
Линейка Продукции | 74LVC1G04Q |
Логическая функция | Inverter |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.65В |
Семейство Логической Микросхемы | 74LVC |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса Микросхемы Логики | SOT-25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары