T410-700T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 шт., срок 7-9 недель
270 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
220 руб.
Добавить в корзину 2 шт.
на сумму 540 руб.
Альтернативные предложения2
Описание
TRIAC Logic - Чувствительный вентиль 700V 4A сквозное отверстие TO-220AB
Технические параметры
Base Product Number | T410 -> |
Configuration | Single |
Current - Gate Trigger (Igt) (Max) | 10mA |
Current - Hold (Ih) (Max) | 15mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 31A |
Current - On State (It (RMS)) (Max) | 4A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Package | Tube |
Package / Case | TO-220-3 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TO-220AB |
Triac Type | Logic - Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
Voltage - Off State | 700V |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gate Trigger Current - Igt: | 10 mA |
Gate Trigger Voltage - Vgt: | 1.3 V |
Holding Current Ih Max: | 15 mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Non Repetitive On-State Current: | 31 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 1.56 V |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Product Category: | Triacs |
Product Type: | Triacs |
Rated Repetitive Off-State Voltage VDRM: | 700 V |
Series: | T410 |
Subcategory: | Thyristors |
Maximum Gate Trigger Current | 10mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 15mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Package Type | TO-220AB |
Peak On-State Voltage | 1.56V |
Pin Count | 3 |
Rated Average On-State Current | 4A |
Repetitive Peak Forward Blocking Voltage | 700V |
Repetitive Peak Off-State Current | 0.005mA |
Repetitive Peak Reverse Voltage | 700V |
Surge Current Rating | 31A |
Width | 4.6mm |
Вес, г | 31 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары