BD37067FV-ME2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 7-9 недель
1 010 руб.
Кратность заказа 5 шт.
от 10 шт. —
820 руб.
от 50 шт. —
699 руб.
Добавить в корзину 5 шт.
на сумму 5 050 руб.
Альтернативные предложения1
Описание
Automotive Solutions
ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.
ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.
Технические параметры
Audio - Load Impedance: | 50 Ohms |
Brand: | ROHM Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Interface Type: | I2C |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Operating Supply Voltage: | 7 V to 9.5 V |
Package / Case: | SSOP-B40 |
Part # Aliases: | BD37067FV-M |
Pd - Power Dissipation: | 1.12 W |
Product Category: | Audio DSPs |
Product Type: | Audio DSPs |
Product: | Volume Controls |
Qualification: | AEC-Q100 |
Series: | BD37067FV-M |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 9.5 V |
Supply Voltage - Min: | 7 V |
THD plus Noise: | 0.003% |
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары