ADF7020-1BCPZ-RL7

ADF7020-1BCPZ-RL7
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8022704203
Бренд: Analog Devices

Описание

Smart Energy Harvesting & Low Power FCI Design
Analog Devices Inc. Smart Energy Harvesting & Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processor, AFE circuit and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 750
Frequency Range: 80 MHz to 650 MHz
Manufacturer: Analog Devices Inc.
Maximum Data Rate: 200 kbps
Maximum Operating Frequency: 650 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Format: ASK, FSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Power: -16 dBm to+13 dBm
Package / Case: LFCSP-48
Product Category: RF Transceiver
Product Type: RF Transceiver
Series: ADF7020-1
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 17.6 mA
Supply Current Transmitting: 13 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Technology: Si
Type: ASK, FSK

Техническая документация

Datasheet
pdf, 806 КБ

Дополнительная информация

Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем