ADIS16209CCCZ

ADIS16209CCCZ
Изображения служат только для ознакомления,
см. техническую документацию
13 150 руб.
Добавить в корзину 1 шт. на сумму 13 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8022706432
Бренд: Analog Devices

Описание

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 168
Features: Accelerometer
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Angle: 90 deg, 180 deg
Output Type: Digital
Packaging: Bulk
Product Category: Inclinometers
Product Type: Inclinometers
Product: Dual-Axis Inclinometers
Sensitivity: 0.244 mg/LSB
Series: ADIS16209
Subcategory: Sensors
Tradename: iSensor

Техническая документация

Datasheet
pdf, 617 КБ