SN74AHC595PWR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 384 руб.
Посмотреть аналоги3
Описание
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Технические параметры
Features | 3-State Outputs |
Logic Type | Shift Register |
Operating Supply Voltage | 2V ~ 5.5V |
Series | 74AHC |
Absolute Propagation Delay Time (ns) | 20 |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | AHC |
Logic Function | Shift Register |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 16.5 3.3V|10.2 5V |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Count Input Enables | 0 |
Number of Element Inputs | 1 |
Number of Element Outputs | 9 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Number of Stages | 8 |
Operation Mode | Serial to Serial/Parallel |
Output Type | 3-State |
Packaging | Tape and Reel |
Parallel Enable Input | No |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Terminal Count Output | No |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Brand: | Texas Instruments |
Counting Sequence: | Serial to Serial/Parallel |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Function: | Tri-State 8-Bit |
Logic Family: | 74AHC |
Logic Type: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | 1 |
Number of Input Lines: | 1 |
Number of Output Lines: | 9 |
Operating Supply Voltage: | 2 V to 5.5 V |
Operating Temperature Range: | -40 C to+125 C |
Output Type: | 3-State |
Package / Case: | TSSOP-16 |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Propagation Delay Time: | 16.5 ns, 10.2 ns |
Series: | SN74AHC595 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Package Type | TSSOP |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet SN74AHC595PWR
pdf, 1012 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем
Похожие товары