AC1210KKX7R0BB104
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3411 шт., срок 7-9 недель
17 руб.
Мин. кол-во для заказа 20 шт.
от 100 шт. —
16 руб.
от 300 шт. —
14 руб.
от 500 шт. —
12.21 руб.
Добавить в корзину 20 шт.
на сумму 340 руб.
Альтернативные предложения2
Описание
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Automotive Standard | AEC-Q200 |
Capacitance | 100nF |
Dielectric | X7R |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 1210(3225M) |
Series | Automotive |
Terminal Type | Surface Mount |
Tolerance | ±10% |
Voltage | 100V dc |
Brand: | YAGEO |
Capacitance - nF: | 100 nF |
Capacitance - pF: | 100000 pF |
Capacitance: | 0.1 uF |
Case Code - in: | 1210 |
Case Code - mm: | 3225 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1210(3225 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | Automotive MLCCs |
Qualification: | AEC-Q200 |
Series: | AC |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Voltage Rating DC: | 100 VDC |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары