INA233AIDGST

INA233AIDGST
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.400 руб.
от 30 шт.340 руб.
от 250 шт.288.68 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8022730469
Бренд: Texas Instruments

Описание

INA233 Bidirectional Current & Power Monitor

Texas Instruments INA233 Bidirectional Current and Power Monitor is a monitor with an I 2 C, SMBus, and PMBus-compatible interface that is compliant with digital bus voltages from 1.8V to 5.0V. The device monitors and reports values for current, voltage, and power. The integrated power accumulator can be used for energy or average power calculations. When combined with an internal multiplier, programmable calibration value, conversion times, and averaging enable direct readouts of current in amperes and power in watts.

Технические параметры

Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 140 dB
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: 0.1%
Ib - Input Bias Current: 8 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 310 uA
Output Type: Open Drain
Package / Case: MSOP-10
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA233
Shutdown: Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: 0 V to 36 V
Vos - Input Offset Voltage: 10 uV

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем