DRV8308RHAR

DRV8308RHAR
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.460 руб.
от 30 шт.397 руб.
от 100 шт.334.29 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8022734782
Бренд: Texas Instruments

Описание

DRV8308 Brushless DC Motor Controller

Texas Instruments DRV8308 Brushless DC Motor Controller is a three half-bridge pre-driver that drives up to 130mA to six N-type MOSFETs with a single power supply. This pre-driver features a configurable digital speed loop, speed controls, and commutation modes to optimize motor performance in sensored three-phase brushless DC motors. When properly tuned, the Texas Instruments DRV8308 can drive motors with less than 0.1% cycle jitter and fast torque compensation. The integrated digital speed loop allows the motor to maintain speed under variable loads with programmable gain and loop filters. The adjustable slew rates can also lower the switching noise and improve EMC. The DRV8308 device also supports both the 120° and 180° commutation modes with the ability to adjust the delay to increase power efficiency. For high-performance systems, sinusoidal (180°) commutation mode is used to minimize acoustic noise and torque ripple. Jitter caused by non-ideal Hall placement and matching can be eliminated once constant speed is reached by switching from three Hall sensor phases to just a single Hall sensor.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8308EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 12 mA
Operating Supply Voltage: 8.5 V to 32 V
Output Current: 130 mA
Package / Case: VQFN-40
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Series: DRV8308
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем