AD9364BBCZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 080 руб.
от 30 шт. —
13 240 руб.
Добавить в корзину 1 шт.
на сумму 16 080 руб.
Описание
RadioVerse™
Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI"s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.
Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI"s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 184 |
Frequency Range: | 70 MHz to 6 GHz |
Interface Type: | 4-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Frequency: | 6 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Receivers: | 1 |
Number of Transmitters: | 1 |
Output Power: | 8 dBm |
Package / Case: | BGA-144 |
Packaging: | Tray |
Product Category: | RF Transceiver |
Product Type: | RF Transceiver |
Series: | AD9364 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 1.33 V |
Supply Voltage - Min: | 1.267 V |
Technology: | Si |
Type: | LTE, WiMAX |
Automotive | No |
ECCN (US) | 5A991b. |
EU RoHS | Compliant |
Lead Shape | Ball |
Maximum Operating Supply Voltage | 1.33V |
Maximum Operating Temperature (°C) | 85 |
Maximum RF Operating Frequency (MHz) | 6000 |
Maximum RF Operating Frequency Range (MHz) | >=2500 |
Minimum Operating Supply Voltage | 1.267V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Band Frequency (MHz) | 70 to 6000 |
Packaging | Tray |
Part Status | Active |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Product Category | Transceiver |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
Typical Operating Supply Voltage | 1.3V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем