INA381A2IDGST

INA381A2IDGST
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.200 руб.
от 30 шт.174 руб.
Добавить в корзину 2 шт. на сумму 440 руб.
Номенклатурный номер: 8022745402
Бренд: Texas Instruments

Описание

INA381/INA381-Q1 Current Sensing Amplifiers
Texas Instruments INA381/INA381-Q1 Voltage Output Current Sensing Amplifiers offer both a 26V common-mode, current-sensing amplifier and a high-speed comparator configured to detect overcurrent conditions. This is achieved by measuring the voltage developed across a current-shunt resistor and comparing that voltage to a defined threshold limit set by the comparator reference pin. The current-shunt monitor can measure differential voltage signals on common-mode voltages. This can vary from -0.2V up to 26V, independent of the supply voltage. The open-drain alert output can be configured to operate in either a transparent mode or in a latched mode. The transparent mode produces an output status that follows the input state. The latched mode sends the alert output until it is cleared when the latch is reset. Allowing for quick detection of overcurrent events, the standalone comparator alert response time is under 3µs. The total system overcurrent protection offered by the device is under 10µs. The Texas Instruments INA381/INA381-Q1 draws a maximum supply current of 350µA while operating from a single 2.7V to 5.5V supply. The specified operating temperature range (-40°C to +125°C). The INA381-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

3 dB Bandwidth: 210 kHz
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 100 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: 0.1%
Gain V/V: 50 V/V
GBP - Gain Bandwidth Product: 210 kHz
Ib - Input Bias Current: 80 uA
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 350 uA
Package / Case: VSSOP-10
Packaging: Reel, Cut Tape
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: 12 V
Vos - Input Offset Voltage: 100 uV

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем