UCC28019D

UCC28019D
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 640 руб.
Номенклатурный номер: 8022748800
Бренд: Texas Instruments

Описание

PFC IC Continuous Conduction (CCM) 65kHz 8-SOIC

Технические параметры

Base Product Number UCC28019 ->
Current - Startup 100ВµA
ECCN EAR99
Frequency - Switching 65kHz
HTSUS 8542.39.0001
Mode Continuous Conduction (CCM)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Voltage - Supply 10V ~ 21V
Brand Texas Instruments
Development Kit UCC28019EVM
Factory Pack Quantity 75
Features <150W Applications, > 750W Applications, Average Current Mode, OVP
Height 1.58 mm
Length 4.9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Packaging Tube
Product Category Power Factor Correction-PFC
RoHS Details
Series UCC28019
Switching Frequency 650 kHz
Type Continuous Conduction Mode PFC Controller
Unit Weight 0.002561 oz
Width 3.91 mm
Brand: Texas Instruments
Development Kit: UCC28019EVM
Factory Pack Quantity: 75
Features: &lt; 150W Applications, &gt; 750W Applications, Average Current Mode, OVP
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: SOIC-8
Packaging: Tube
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Subcategory: PMIC-Power Management ICs
Switching Frequency: 650 kHz
Type: Continuous Conduction Mode PFC Controller
Вес, г 0.0726

Техническая документация

Datasheet
pdf, 1027 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем