ADL5801ACPZ
1 000 руб.
от 10 шт. —
930 руб.
от 30 шт. —
874 руб.
Добавить в корзину 1 шт.
на сумму 1 000 руб.
Описание
IC, ACTIVE MIXER,10MHZ-6GHZ, 24LFCSP; Frequency Min:10MHz; Frequency Max:6GHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; RF IC Case Style:LFCSP; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017); Frequency Range:10MHz to 6GHz; Operating Temperature Range:-40°C to +85°C; RF Type:Cellular; Supply Voltage Range:4.75V to 5.25V
Технические параметры
Brand | Analog Devices |
Conversion Loss - Max | 1.8 dB |
Development Kit | ADL5801-EVALZ |
Factory Pack Quantity | 1500 |
IF Frequency | LF to 600 MHz |
LO Frequency | 10 MHz to 6 GHz |
Manufacturer | Analog Devices Inc. |
Maximum Operating Frequency | 6000 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
NF - Noise Figure | 9.75 dB |
Operating Supply Current | 130 mA |
Operating Supply Voltage | 5 V |
Package / Case | LFCSP EP |
Packaging | Reel |
Product Category | RF Mixer |
RF Frequency | 10 MHz to 6 GHz |
RoHS | Details |
Series | ADL5801 |
Вес, г | 0.653 |
Техническая документация
Документация
pdf, 979 КБ
Дополнительная информация
Калькуляторы группы «ВЧ смесители»
Типы корпусов импортных микросхем