BD9E301EFJ-LBH2

BD9E301EFJ-LBH2
Изображения служат только для ознакомления,
см. техническую документацию
138 шт., срок 6-8 недель
2 090 руб.
Кратность заказа 2 шт.
от 10 шт.580 руб.
от 50 шт.451 руб.
от 100 шт.415.69 руб.
Добавить в корзину 2 шт. на сумму 4 180 руб.
Альтернативные предложения2
Номенклатурный номер: 8022756499
Бренд: Rohm

Описание

Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Development Kit: BD9E301EFJ-EVK-001
Factory Pack Quantity: 250
Input Voltage, Max: 36 V
Input Voltage, Min: 7 V
Input Voltage: 7 V to 36 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.5 mA
Output Current: 2.5 A
Output Voltage: 1 V to 25.2 V
Package/Case: HTSOP-J-8
Part # Aliases: BD9E301EFJ-LB(H2)
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 570 kHz
Topology: Buck
Type: Single Synchronous Buck DC/DC Converter

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.