CD74HC221PWR

Фото 1/3 CD74HC221PWR
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.95 руб.
от 30 шт.83 руб.
от 100 шт.70.75 руб.
Добавить в корзину 3 шт. на сумму 360 руб.
Номенклатурный номер: 8022762866
Бренд: Texas Instruments

Описание

Texas Instruments range of Monostable Multivibrators from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

Технические параметры

Brand: Texas Instruments
Elements per Chip: 2
Factory Pack Quantity: Factory Pack Quantity: 2000
High Level Output Current: -5.2 mA
Logic Family: HC
Logic Type: Monostable Multivibrator
Low Level Output Current: 5.2 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package / Case: TSSOP-16
Pd - Power Dissipation: 166 mW
Product Category: Monostable Multivibrator
Product Type: Monostable Multivibrator
Propagation Delay Time: 210 ns, 42 ns, 36 ns
Series: CD74HC221
Subcategory: Logic ICs
Supply Current - Max: 0.008 mA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Logic Family HC
Logic Function Monostable Multivibrator
Maximum High Level Output Current -5.2mA
Maximum Low Level Output Current 5.2mA
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +125 °C
Maximum Propagation Delay Time @ Maximum CL 210 ns @ 2 V
Maximum Quiescent Current 0.008mA
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -55 °C
Minimum Pulse Width 12 ns
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type TSSOP
Pin Count 16
Width 4.4mm

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем