INA220AIDGSR

INA220AIDGSR
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.340 руб.
от 30 шт.294 руб.
от 100 шт.250.17 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8022768059
Бренд: Texas Instruments

Описание

INA220 Bi-Directional Current / Power Monitor
The Texas Instruments INA220 bi-directional current shunt and power monitor with two-wire interface monitors shunt drop and supply voltage and features high- or low-side sensing. The INA220 bi-directional current / power monitor senses bus voltages from 0V to +26V and reports current, voltage, and power. The TI INA220 is designed for use with a variety of applications, including servers, telecom equipment, notebook computers, power management, battery chargers, automotive, power supplies, and test equipment.

Технические параметры

Accuracy: 0.5%
Bandwidth: 11 kHz
Brand: Texas Instruments
Development Kit: INA220EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage Range: 0 V to 26 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 700 uA
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: MSOP-10
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current and Power Monitors
Sensing Method: High or Low Side
Series: INA220
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 50 uV

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем