BD9S100NUX-CE2
![BD9S100NUX-CE2](https://static.chipdip.ru/lib/074/DOC010074787.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3860 шт., срок 6-8 недель
340 руб.
Кратность заказа 20 шт.
от 60 шт. —
200 руб.
от 100 шт. —
169 руб.
от 500 шт. —
153.05 руб.
Добавить в корзину 20 шт.
на сумму 6 800 руб.
Альтернативные предложения2
Описание
Automotive Switching Regulators
ROHM Semiconductor Automotive Switching Regulators are AEC-Q100 qualified power management ICs. These ROHM Semiconductor switching regulators consist of regulators with or without integrated FET, buck converters (both synchronous and nonsynchronous), and buck-boost converters. Automobile switching regulators are available from single-channel to multi-channel system power supply configurations for broad compatibility. These switching regulators come in various packages with built-in circuit protection functions to match the requirements of the designers.
ROHM Semiconductor Automotive Switching Regulators are AEC-Q100 qualified power management ICs. These ROHM Semiconductor switching regulators consist of regulators with or without integrated FET, buck converters (both synchronous and nonsynchronous), and buck-boost converters. Automobile switching regulators are available from single-channel to multi-channel system power supply configurations for broad compatibility. These switching regulators come in various packages with built-in circuit protection functions to match the requirements of the designers.
Технические параметры
Brand: | ROHM Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.7 V |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Voltage: | 800 mV to 5.5 V |
Package / Case: | VSON008X2020-8 |
Part # Aliases: | BD9S100NUX-C |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 2.7 V |
Switching Frequency: | 2.2 MHz |
Topology: | Buck |
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары