INA240A4QDRQ1, Current Sense Amplifiers AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection

Фото 1/2 INA240A4QDRQ1, Current Sense Amplifiers AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
от 10 шт.880 руб.
от 100 шт.684 руб.
от 250 шт.605.01 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8004999359
Артикул: INA240A4QDRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
INA240/INA240-Q1 Current Sense Amplifiers

Texas Instruments INA240/INA240-Q1 Zero-Drift Current Sense Amplifiers are voltage-output, current-sense amplifiers with enhanced PWM rejection. These amplifiers can sense drops across shunt resistors over a wide common-mode voltage range from -4V to 80V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. Enhanced PWM rejection provides high suppression levels for large common-mode transients (∆V/∆t) in systems that use pulse width modulation (PWM) signals. This feature allows accurate, current measurements without large transients and associated recovery ripple on the output voltage. The Texas Instruments INA240-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

3 dB Bandwidth: 400 kHz
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 132 dB
Development Kit: INA240EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain Error: 0.05%
Gain V/V: 200 V/V
GBP - Gain Bandwidth Product: 100 kHz
Ib - Input Bias Current: 90 uA
Input Type: Common Mode
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2.4 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 150 mW
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Qualification: AEC-Q100
Series: INA240-Q1
Settling Time: 9.8 us
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Topology: Zero-Drift
Vcm - Common Mode Voltage: -4 V to+80 V
Vos - Input Offset Voltage: 5 uV
Вес, г 0.11