CC2564MODNCMOER

CC2564MODNCMOER
Изображения служат только для ознакомления,
см. техническую документацию
2 720 руб.
Добавить в корзину 1 шт. на сумму 2 720 руб.
Номенклатурный номер: 8022783276
Бренд: Texas Instruments

Описание

CC2564MOD Bluetooth HCI Module

Texas Instruments CC2564MOD Bluetooth Host Controller Interface (HCI) Module is a complete Bluetooth BR/EDR/LE HCI solution that reduces design effort and enables fast time to market. Based on TI's seventh-generation Bluetooth core, the HCI module provides a product-proven solution that is Bluetooth 4.1 compliant. When coupled with a microcontroller unit (MCU), the HCI module provides best-in-class RF performance. TI's power-management hardware and software algorithms provide significant power savings in all commonly used Bluetooth BR/EDR/LE modes of operation. With transmit power and receive sensitivity, this solution provides a best-in-class range of about 2x, compared to other BLE-only solutions.

Технические параметры

Brand: Texas Instruments
Class: Class 2
Data Rate: 4 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: I2S, UART
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 6 V
Output Power: 10 dBm
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 4
Receiver Sensitivity: -93 dBm
Sensitivity: -93 dBm
Series: CC2564MODN
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 6 V
Supply Voltage - Min: 4 V
Type: Bluetooth

Дополнительная информация

Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем