BQ294702DSGR

Фото 1/2 BQ294702DSGR
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.110 руб.
от 30 шт.89 руб.
от 100 шт.75.66 руб.
Добавить в корзину 3 шт. на сумму 390 руб.
Номенклатурный номер: 8022784598
Бренд: Texas Instruments

Описание

bq2947 Lithium-ion Protection ICs

Texas Instruments bq2947 Lithium-ion Protection ICs are overvoltage monitors and protectors for Li-Ion battery pack systems. Each cell is monitored independently for an overvoltage condition. In the bq2947 device, an external delay timer is initiated upon detection of an overvoltage condition on any cell. Upon expiration of the delay timer, the output is triggered into its active state (either high or low, depending on the configuration). The external delay timer feature also includes the ability to detect an open or shorted delay capacitor on the CD pin, which will similarly trigger the output driver in an overvoltage condition. For quicker production-line testing, the bq2947 device provides a Customer Test Mode with reduced delay time.

Технические параметры

Battery Type Li-Ion, Li-Polymer
Brand Texas Instruments
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Current 1 uA
Package / Case WSON-8
Packaging Cut Tape or Reel
Product Category Battery Management
Product Type Battery Management
Series BQ2947
Subcategory PMIC-Power Management ICs
Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1 uA
Operating Supply Voltage: 20 V
Output Current: 4.5 mA
Output Voltage: 4.3 V
Package / Case: WSON-8
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ2947
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 1896 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем