TMS320C6745DPTP3

TMS320C6745DPTP3
Изображения служат только для ознакомления,
см. техническую документацию
3 350 руб.
Добавить в корзину 1 шт. на сумму 3 350 руб.
Номенклатурный номер: 8022785072
Бренд: Texas Instruments

Описание

Processors Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand Texas Instruments
Core TMS320C6745
Data Bus Width 32 bit
Data RAM Size 128 kB
Development Kit TMDXOSKL138BET
Factory Pack Quantity 40
Instruction Type Fixed/Floating Point
Interface Type I2C, UART
Manufacturer Texas Instruments
Maximum Clock Frequency 375 MHz
Maximum Operating Temperature +90 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of I/Os 16 I/O
Number of Timers/Counters 2 Timer
Operating Supply Voltage 1.14 V to 1.32 V
Package / Case HLQFP-176
Packaging Tray
Product DSPs
Product Category Digital Signal Processors Controllers-DSP, DSC
Program Memory Size 32 kB
Program Memory Type Cache
RoHS Details
Series TMS320C6745
Supply Voltage - Min 1.14 V
Brand: Texas Instruments
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Development Kit: TMDXOSKL138BET
Factory Pack Quantity: 40
Instruction Type: Fixed/Floating Point
Interface Type: I2C, UART
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 375 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 16 I/O
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.14 V to 1.32 V
Package/Case: HLQFP-176
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 32 kB
Program Memory Type: Cache
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 1.14 V

Техническая документация

Datasheet
pdf, 2652 КБ
Документация
pdf, 1956 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем

DSPIC33FJ64MC804-I/PT
Microchip
2 960 руб.
ADSP-2183KCA-210
No trademark
3 030 руб.
DSPIC30F3010-20E/SO
Microchip
3 390 руб.
ADSP-BF592KCPZ
Analog Devices
3 590 руб.