SIT6100DK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
63 590 руб.
Добавить в корзину 1 шт.
на сумму 63 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8022822502
Бренд: SiTime
Описание
Time Machine II Field Programmable Oscillators
SiTime Time Machine II Field Programmable Oscillators kit allows customers to easily configure oscillators to customers" exact specifications and create drop-in replacements for legacy quartz devices quickly. The Time Machine II Field Programmable Oscillators allow users to be able to reduce design time with instant samples, optimize system performance with custom frequencies of 1MHz to 625MHz, and enable fast prototyping with in-stock field programmable devices.
SiTime Time Machine II Field Programmable Oscillators kit allows customers to easily configure oscillators to customers" exact specifications and create drop-in replacements for legacy quartz devices quickly. The Time Machine II Field Programmable Oscillators allow users to be able to reduce design time with instant samples, optimize system performance with custom frequencies of 1MHz to 625MHz, and enable fast prototyping with in-stock field programmable devices.
Технические параметры
Contents | Programmer, Programmable Oscillators, Socket Cards |
ECCN | EAR99 |
For Use With/Related Products | MEMS Oscillators |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Field Oscillator |
Video File | SiTIME TMII programmer | Digi-Key DailyTime Machin |
Brand: | SiTime |
Description/Function: | Field programmable oscillator kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Field Programmable Oscillators |
Frequency: | 1 MHz to 625 MHz |
Manufacturer: | SiTime |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.8 V to 3.3 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Programming Kits |
Subcategory: | Development Tools |
Type: | Clock Oscillator |
Вес, г | 240.8 |
Техническая документация
Datasheet SIT6100DK
pdf, 1469 КБ
Datasheet SiT6100DK
pdf, 428 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары