INA234AIYBJR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 10 шт. —
330 руб.
от 30 шт. —
280 руб.
от 100 шт. —
240.35 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
INA234 12-Bit Digital Current Monitor
Texas Instruments INA234 12-Bit Digital Current Monitor comes with an I 2 C/SMBus-compatible interface compliant with a wide range of digital bus voltages such as 1.2V, 1.8V, 3.3V, and 5.0V. The device monitors the voltage across an external sense resistor and reports current, bus voltage, and power values.
Texas Instruments INA234 12-Bit Digital Current Monitor comes with an I 2 C/SMBus-compatible interface compliant with a wide range of digital bus voltages such as 1.2V, 1.8V, 3.3V, and 5.0V. The device monitors the voltage across an external sense resistor and reports current, bus voltage, and power values.
Технические параметры
Accuracy: | 0.5% |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage Range: | 1.7 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 380 uA |
Package / Case: | DSBGA-8 |
Packaging: | Reel, Cut Tape |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current and Power Monitors |
Sensing Method: | High or Low Side |
Series: | INA234 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Дополнительная информация
Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем
Похожие товары