CC2652RB1FRGZR

CC2652RB1FRGZR
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 10 шт.1 480 руб.
от 30 шт.1 390 руб.
от 100 шт.1 305.99 руб.
Добавить в корзину 1 шт. на сумму 1 610 руб.
Номенклатурный номер: 8022853515
Бренд: Texas Instruments

Описание

CC2652RB SimpleLink Wireless MCU
Texas Instruments CC2652RB SimpleLink™ Wireless Microcontroller (MCU) is a multiprotocol 2.4GHz wireless crystal-less MCU with integrated TI Bulk Acoustic Wave (BAW) resonator technology. The CC2652RB supports Thread, Zigbee®, BLUETOOTH® 5.1 Low Energy, IEEE 802.15.4, IPv6-enabled smart objects (6LoWPAN), and proprietary systems. This includes the TI 15.4-Stack (2.4GHz) and concurrent multiprotocol operation through the Dynamic Multiprotocol Manager (DMM) software driver. The integrated BAW resonator technology eliminates the need for external crystals without compromising latency or frequency stability. The device is optimized for low-power wireless communication and advanced sensing in building security systems, HVAC, medical, power tool, and wired networking. It is also optimized for portable electronics, home theater & entertainment, and connected peripherals markets.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: ARM Cortex M4F
Data Bus Width: 32 bit
Data RAM Size: 80 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C, I2S, SSI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 31 I/O
Operating Frequency: 2.4 GHz
Operating Supply Voltage: 1.8 V to 3.8 V
Package / Case: VQFN-48
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 352 kB
Program Memory Type: Flash
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Technology: Si

Дополнительная информация

Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем