BD9E104FJ-E2

BD9E104FJ-E2
Изображения служат только для ознакомления,
см. техническую документацию
3870 шт., срок 6-8 недель
200 руб.
Кратность заказа 30 шт.
от 60 шт.180 руб.
от 120 шт.132 руб.
от 510 шт.114.04 руб.
Добавить в корзину 30 шт. на сумму 6 000 руб.
Альтернативные предложения3
Номенклатурный номер: 8022856768
Бренд: Rohm

Описание

Industrial Product Solutions
ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 26 V
Input Voltage, Min: 7 V
Input Voltage: 7 V to 26 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 250 uA
Output Current: 1 A
Output Voltage: 1 V to 13 V
Package / Case: SOP-J-8
Part # Aliases: BD9E104FJ
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 7 V
Switching Frequency: 570 kHz
Topology: Buck
Type: DC/DC Converter

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.