LM61BIM3/NOPB

Фото 1/3 LM61BIM3/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.200 руб.
от 30 шт.142 руб.
от 100 шт.93.41 руб.
Добавить в корзину 2 шт. на сумму 560 руб.
Номенклатурный номер: 8022860572
Бренд: Texas Instruments

Описание

Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device.

Технические параметры

Accuracy В±2В°C (В±3В°C)
Features Output Switch
Maximum Operating Temperature 85В°C
Minimum Operating Temperature -25В°C
Output Type Analog Voltage
Resolution 10mV/В°C
Sensor Type Analog, Local
Voltage-Supply 2.7 V ~ 10 V
RoHS Compliant Yes
Brand Texas Instruments
Configuration Local
Factory Pack Quantity 1000
Gain 10 mV/C
Interface Type -
Manufacturer Texas Instruments
Mounting Style SMD/SMT
Operating Supply Current 155 uA
Output Current 10 mA
Package / Case SOT-23-3
Packaging Reel
Product Sensor
Product Category Board Mount Temperature Sensors
RoHS Details
Series LM61
Shutdown Shutdown
Supply Voltage - Max 10 VDC
Supply Voltage - Min 2.7 VDC
Maximum Operating Supply Voltage 10 V
Minimum Operating Supply Voltage 2.7 V
Mounting Type Surface Mount
Operating Temperature Range -25 to+85 °C
Package Type SOT-23
Pin Count 3
Sensor Function Temperature
Sensor Gain 10.3mV/°C
Width 1.3mm
Accuracy: +/-3 C
Brand: Texas Instruments
Configuration: Remote
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Output Type: Analog
Package / Case: SOT-23-3
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Series: LM61
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 10 V
Supply Voltage - Min: 2.7 V
Type: Analog Output Temperature Sensor

Техническая документация

Datasheet
pdf, 1507 КБ
Datasheet
pdf, 1540 КБ
Datasheet LM61BIM3X/NOPB
pdf, 1570 КБ