TCR2EE33,LM(CT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2785 шт., срок 7-9 недель
23 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
Добавить в корзину 20 шт.
на сумму 460 руб.
Альтернативные предложения3
Описание
CMOS Low Dropout Regulators
Toshiba TCR2EE/TCR2EF/TCR3DG/TCR4DG CMOS Low Dropout Regulators feature low dropout voltage, low-output noise voltage and fast-load transient response. These complementary metal-oxide-semiconductor regulators are available in fixed output voltages between 1.0V and 5.0V and capable of driving up to 200mA. TCR2EE/TCr2EF/TCR3DG/TCR4DG also feature overcurrent protection, an auto-discharge function. The regulators are ideal for sensitive power supply such as Analog and RF applications.
Toshiba TCR2EE/TCR2EF/TCR3DG/TCR4DG CMOS Low Dropout Regulators feature low dropout voltage, low-output noise voltage and fast-load transient response. These complementary metal-oxide-semiconductor regulators are available in fixed output voltages between 1.0V and 5.0V and capable of driving up to 200mA. TCR2EE/TCr2EF/TCR3DG/TCR4DG also feature overcurrent protection, an auto-discharge function. The regulators are ideal for sensitive power supply such as Analog and RF applications.
Технические параметры
Input Voltage MAX | 5.5V |
Maximum Operating Temperature | 85в„ѓ |
Minimum Operating Temperature | -40в„ѓ |
Number Of Outputs | 1 |
Output Configuration | positive |
Output Current | 200mA |
Output Type | Fixed |
Output Voltage | 3.3V |
PSRR / Ripple Rejection - Typ | 73dB(1kHz) |
Voltage Dropout (Max) | 200mV @ 150mA |
Brand: | Toshiba |
Dropout Voltage - Max: | 200 mV |
Dropout Voltage: | 150 mV |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.5 V |
Line Regulation: | 1 mV |
Load Regulation: | 15 mV |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 200 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package/Case: | SOT-553-5 |
Pd - Power Dissipation: | 150 mW |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 73 dB |
Quiescent Current: | 35 uA |
Series: | TCR2EE |
Subcategory: | PMIC-Power Management ICs |
Type: | CMOS Low Drop-Out |
Voltage Regulation Accuracy: | 1% |
Brand | Toshiba |
Dropout Voltage | 150 mV |
Dropout Voltage - Max | 200 mV |
Factory Pack Quantity | 4000 |
Input Voltage MIN | 1.5 V |
Line Regulation | 1 mV |
Load Regulation | 15 mV |
Manufacturer | Toshiba |
Mounting Style | SMD/SMT |
Package / Case | SOT-553-5 |
Packaging | Reel |
Pd - Power Dissipation | 320 mW |
Product | LDO Voltage Regulators |
Product Category | LDO Voltage Regulators |
Quiescent Current | 35 uA |
RoHS | Details |
Series | TCR2EE33 |
Type | CMOS LDO Regulator |
Unit Weight | 0.000099 oz |
Voltage Regulation Accuracy | 1% |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары