INA214BIDCKT

INA214BIDCKT
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.210 руб.
от 30 шт.179 руб.
Добавить в корзину 2 шт. на сумму 500 руб.
Номенклатурный номер: 8022907767
Бренд: Texas Instruments

Описание

Current Sense Amplifier 1 Circuit SC-70-6

Технические параметры

Amplifier Type Current Sense
Base Product Number INA214 ->
Current - Input Bias 28ВµA
Current - Supply 65ВµA
ECCN EAR99
Gain Bandwidth Product 14kHz
HTSUS 8542.33.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 6-TSSOP, SC-88, SOT-363
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Zero-Drift ->
Slew Rate 0.4V/Вµs
Supplier Device Package SC-70-6
Voltage - Input Offset 1ВµV
Voltage - Supply, Single/Dual (В±) 2.7V ~ 26V
Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 140 dB
Development Kit: INA210-214EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Analog output, bidirectional, low-side capable
Gain Error: 0.02%
Gain V/V: 100 V/V
GBP - Gain Bandwidth Product: 30 kHz
Ib - Input Bias Current: 28 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 100 uA
Package / Case: SC70-6
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA214
Subcategory: Amplifier ICs
Supply Voltage - Max: 26 V
Supply Voltage - Min: 2.7 V
Topology: Current Shunt Feedback
Vcm - Common Mode Voltage: 12 V
Vos - Input Offset Voltage: 1 uV

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем