BQ29702DSER

BQ29702DSER
Изображения служат только для ознакомления,
см. техническую документацию
86 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.68 руб.
от 30 шт.59 руб.
от 100 шт.48.89 руб.
Добавить в корзину 4 шт. на сумму 344 руб.
Номенклатурный номер: 8022908848
Бренд: Texas Instruments

Описание

bq297xx Single-Cell Battery Cell Protection ICs
Texas Instruments bq297xx Single-Cell Battery Cell Protection ICs provide an accurate monitor and trigger threshold for overcurrent protection. This protection is done during high discharge/charge current operation or battery overcharge conditions. The Texas Instruments bq2970 device protects Li-Ion/Li-Polymer cells and monitors across the external power FETs for protection due to high charge or discharge currents. In addition, there is overcharge and depleted battery monitoring and protection. These features are implemented with low current consumption in NORMAL mode operation.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 4 uA
Operating Supply Voltage: 8 V
Output Voltage: 4.35 V
Package / Case: WSON-6
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ29700
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 1444 КБ
Чертеж
pdf, 85 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем