DRV8872DDAR

Фото 1/2 DRV8872DDAR
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.170 руб.
от 30 шт.143 руб.
от 100 шт.112.26 руб.
Добавить в корзину 2 шт. на сумму 400 руб.
Номенклатурный номер: 8022932111
Бренд: Texas Instruments

Описание

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2500
Features Current Regulation
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 2 Output
Operating Frequency 100 kHz
Operating Supply Current 3 mA
Operating Supply Voltage 6.5 V to 45 V
Operating Temperature Range -40 C to+125 C
Output Current 3.6 A
Package / Case SO-PowerPad-8
Packaging Cut Tape or Reel
Product Brushed DC Motor Drivers
Product Category Motor/Motion/Ignition Controllers и Drivers
Product Type Motor/Motion/Ignition Controllers и Drivers
Series DRV8872
Subcategory PMIC-Power Management ICs
Type Half Bridge
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Current Regulation
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Operating Supply Current: 3 mA
Operating Supply Voltage: 6.5 V to 45 V
Output Current: 3.6 A
Package / Case: SO-PowerPad-8
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Series: DRV8872
Subcategory: PMIC-Power Management ICs
Type: Half Bridge

Техническая документация

Datasheet
pdf, 1905 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем