DRV2605LDGSR

DRV2605LDGSR
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.280 руб.
от 30 шт.239 руб.
от 100 шт.204.84 руб.
Добавить в корзину 2 шт. на сумму 680 руб.
Номенклатурный номер: 8022944621
Бренд: Texas Instruments

Описание

DRV2605L Haptic Drivers

Texas Instruments DRV2605L Haptic Drivers are a low-voltage haptic driver that includes a haptic-effect library and provides a closed-loop actuator-control system for high-quality haptic feedback for ERM and LRA. This schema helps improve actuator performance in terms of acceleration consistency, start time, and brake time and is accessible through a shared I 2 C compatible bus or PWM input signal. The Texas Instruments DRV2605L offers a licensed version of TouchSense 2200 software from Immersion that eliminates the need to design haptic waveforms because the software includes over 100 licensed effects (6 ERM libraries and 1 LRA library) and audio-to-vibe features. Additionally, the real-time playback mode allows the host processor to bypass the library playback engine and play waveforms directly from the host through I 2 C.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Integrated Haptic Effects, Smart Loop
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 500 uA
Operating Supply Voltage: 2 V to 5.2 V
Package / Case: MSOP-10
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Haptic Drivers
Series: DRV2605L
Subcategory: PMIC-Power Management ICs
Type: LRA/ERM

Техническая документация

Datasheet DRV2605LDGSR
pdf, 3048 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем