INA197AIDBVT

Фото 1/3 INA197AIDBVT
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.460 руб.
от 30 шт.387 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8022946622
Бренд: Texas Instruments

Описание

Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Технические параметры

Maximum Operating Supply Voltage 18 V
Maximum Operating Temperature +125 °C
Minimum CMRR 80dB
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type SOT-23
Pin Count 5
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V, 15 V
Width 1.6mm
Accuracy: 3%
Bandwidth: 300 kHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Analog Output, Low-side Capable
Ib - Input Bias Current: 16 uA
Input Voltage Range: 2.7 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 900 uA
Operating Supply Voltage: 2.7 V to 18 V
Package / Case: SOT-23-5
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High Side
Series: INA197
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 2 mV

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet INA19x
pdf, 1382 КБ

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем