INA191A1IYFDR

INA191A1IYFDR
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.440 руб.
от 30 шт.391 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8022950372
Бренд: Texas Instruments

Описание

INAx191 Current Sense Amplifier

Texas Instruments INAx191 Current Sense Amplifier is a low-power, voltage-output, current-shunt monitor (also called a current-sense amplifier). This amplifier is commonly used for overcurrent protection, precision-current measurement for system optimization, or closed-loop feedback circuits. It can sense drops across shunts at common-mode voltages from -0.2V to +40V, independent of the supply voltage. The low input bias current of the INAx191 permits the use of larger current-sense resistors, and thus provides accurate current measurements in the µA range. Five fixed gains are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The low offset voltage of the zero-drift architecture extends the dynamic range of the current measurement. This also allows for smaller sense resistors with lower power loss while still providing accurate current measurements.

Технические параметры

Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 150 dB
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Error: -0.17%
Gain V/V: 25 V/V
GBP - Gain Bandwidth Product: 45 kHz
Ib - Input Bias Current: 3 nA
Ios - Input Offset Current: 70 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 65 uA
Package / Case: DSBGA-6
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA191
Settling Time: 30 us
Shutdown: No Shutdown
SR - Slew Rate: 0.3 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Vcm - Common Mode Voltage: -200 mV to 40 V
Vos - Input Offset Voltage: -2.5 uV

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем