BQ34Z100PWR-G1

BQ34Z100PWR-G1
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Посмотреть аналоги2
Номенклатурный номер: 8022951673
Бренд: Texas Instruments

Описание

bq34z100-G1 Wide Range Fuel Gauge

Texas Instruments bq34z100-G1 Wide Range Fuel Gauge is an Impedance Track™ fuel gauge for Li-Ion, PbA, NiMH, and NiCd batteries. It works independently of battery series-cell configurations. Batteries from 3V to 65V can be easily supported through an external voltage translation circuit. The translation circuit is controlled automatically to reduce system power consumption. The bq34z100-G1 provides several interface options. These include an I 2 C slave, an HDQ slave, one or four direct LEDs, and an ALERT output pin. Additionally, the bq34z100-G1 provides support for an external port expander for more than four LEDs.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 4.5 V
Output Current: 250 mA
Output Voltage: 2.5 V
Package / Case: TSSOP-14
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ34Z100-G1
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet BQ34Z100PWR-G1
pdf, 1596 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем