INA300AIDSQR

INA300AIDSQR
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.200 руб.
от 30 шт.182 руб.
от 100 шт.152.96 руб.
Добавить в корзину 2 шт. на сумму 460 руб.
Номенклатурный номер: 8022951946
Бренд: Texas Instruments

Описание

INA300/INA300-Q1 Current-Sense Comparator

Texas Instruments INA300/INA300-Q1 High- or Low-Side Current-Sense Comparator is a high common-mode, current-sensing comparator that is configured to detect overcurrent conditions through measuring the voltage developed across a current sensing or shunt resistor. The device can measure this differential voltage signal on common-mode voltages that can vary from 0V up to 36V, independent of the supply voltage. The device features an adjustable threshold range that is set using a single external limit-setting resistor. A selectable hysteresis feature enables adjustable operation of the comparator to accommodate the wide input signal range of 0mV to 250mV. The INA300-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Development Kit: INA300EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Alert Function, Low-side Capable
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 135 uA
Package / Case: WSON-10
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High or Low Side
Series: INA300
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 750 uV

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем