Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

BD9S300MUF-CE2, Switching Voltage Regulators Sync Buck DC/DC Conv 3A MOSFET; 2.7-5.5V

BD9S300MUF-CE2, Switching Voltage Regulators Sync Buck DC/DC Conv 3A MOSFET; 2.7-5.5V
Изображения служат только для ознакомления,
см. техническую документацию
5856 шт., срок 6-8 недель
590 руб.
от 10 шт.470 руб.
от 100 шт.380 руб.
от 250 шт.333.43 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8005260680
Артикул: BD9S300MUF-CE2
Бренд: Rohm

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 650 uA
Output Current: 3 A
Output Voltage: 800 mV to 4.4 V
Package/Case: VQFN-16
Part # Aliases: BD9S300MUF-C
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.7 V
Switching Frequency: 2.2 MHz
Topology: Buck
Type: DC/DC Converter

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.