TN2540-800G-TR

Фото 1/5 TN2540-800G-TR
Изображения служат только для ознакомления,
см. техническую документацию
883 шт., срок 6-8 недель
420 руб.
от 10 шт.350 руб.
от 30 шт.306 руб.
от 100 шт.262.46 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Альтернативные предложения2
Номенклатурный номер: 8022982561
Бренд: STMicroelectronics

Описание

Защита цепи высокого напряжения NEC 600 В

Технические параметры

Brand: STMicroelectronics
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Gate Trigger Current - Igt: 40 mA
Gate Trigger Voltage - Vgt: 1.3 V
Holding Current Ih Max: 50 mA
Manufacturer: STMicroelectronics
Maximum Gate Peak Inverse Voltage: 5 V
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 314 A
Off-State Leakage Current @ VDRM IDRM: 5 uA
Package/Case: D2PAK-2(TO-263-2)
Product Category: SCRs
Product Type: SCRs
Rated Repetitive Off-State Voltage VDRM: 800 V
Series: TN2540
Subcategory: Thyristors
Vf - Forward Voltage: 1.6 V
Maximum Gate Trigger Current 40mA
Maximum Gate Trigger Voltage 1.3V
Maximum Holding Current 50mA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type D2PAK(TO-263)
Pin Count 3
Rated Average On-State Current 16A
Repetitive Peak Forward Blocking Voltage 800V
Repetitive Peak Off-State Current 5µA
Repetitive Peak Reverse Voltage 800V
Surge Current Rating 314A
Thyristor Type SCR
Automotive No
Average Gate Power Dissipation (W) 1
Circuit Fusing Consideration (A²S) 450
ECCN (US) EAR99
Lead Shape Gull-wing
Maximum Gate Peak Inverse Voltage (V) 5
Maximum Gate Trigger Current (mA) 40
Maximum Gate Trigger Voltage (V) 1.3
Maximum Holding Current (mA) 50
Maximum Latching Current (mA) 90
Maximum Operating Temperature (°C) 125
Maximum Rate of Rise of Off-State Voltage (V/us) 1500(Min)
Maximum Rate of Rise of On-State Current (A/us) 50
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Part Status Active
PCB changed 2
Peak On-State Voltage (V) 1.6@50A
Phase Control No
PPAP No
Rated Average On-State Current (A) 16
Repetitive Peak Forward Blocking Voltage (V) 800
Repetitive Peak Off-State Current (mA) 0.005
Repetitive Peak Reverse Voltage (V) 800
RMS On-State Current (A) 25
Standard Package Name TO-263
Supplier Package D2PAK
Supplier Temperature Grade Industrial
Surge Current Rating (A) 314
Tab Tab

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.