LM2904S-13
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт. —
19 руб.
от 150 шт. —
17 руб.
от 500 шт. —
14.85 руб.
Добавить в корзину 20 шт.
на сумму 440 руб.
Описание
Op Amp Dual High Gain Amplifier ±18V/36V 8-Pin SO T/R
Технические параметры
Amplifier Type: | General Purpose Amplifier |
Brand: | Diodes Incorporated |
CMRR - Common Mode Rejection Ratio: | 70 dB |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Gain V/V: | 100 V/mV |
GBP - Gain Bandwidth Product: | 700 kHz |
Ib - Input Bias Current: | 20 nA |
Ios - Input Offset Current: | 2 nA |
Manufacturer: | Diodes Incorporated |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 700 uA |
Output Current per Channel: | 40 mA |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | LM2904 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 300 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, +/-18 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Topology: | Dual |
Vcm - Common Mode Voltage: | 0 V to 34.5 V |
Vos - Input Offset Voltage: | 7 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | High Gain Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Input Offset Current (uA) | 0.05@5V |
Maximum Input Offset Voltage (mV) | 7@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1.2@5V@-40C to 125C |
Maximum Single Supply Voltage (V) | 36 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | Bipolar |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SO |
Type | High Gain Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 0.7 |
Typical Input Noise Voltage Density (nV/rtHz) | 40@±15V |
Typical Output Current (mA) | 50@15V |
Typical Slew Rate (V/us) | 0.3@±15V |
Typical Voltage Gain (dB) | 100 |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем