BQ25618YFFR

BQ25618YFFR
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.360 руб.
от 30 шт.314 руб.
от 100 шт.240.08 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8023067666
Бренд: Texas Instruments

Описание

bq25618/bq25619 Single-Cell Buck Battery Chargers
Texas Instruments bq25618/bq25619 Single-Cell Buck Battery Chargers are highly integrated 1.5A switch-mode battery charge management and system Power Path management device for single-cell Li-Ion and Li-polymer battery. They feature fast charging with high input voltage support for a wide range of applications including wearables, and earphone charging case. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery run time during discharging phase. The input voltage and current regulation, low termination current, and battery remote sensing deliver maximum charging power to the battery.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Development Kit: BMS024EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3.2 A
Operating Supply Voltage: 4 V to 13.5 V
Output Current: 1.8 A
Output Voltage: 6 V
Package / Case: DSBGA-30
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем