BU4228G-TR

Фото 1/2 BU4228G-TR
Изображения служат только для ознакомления,
см. техническую документацию
430 шт., срок 7-9 недель
15 руб.
Мин. кол-во для заказа 24 шт.
Добавить в корзину 24 шт. на сумму 360 руб.
Альтернативные предложения2
Номенклатурный номер: 8023071302
Бренд: Rohm

Описание

BU42xx & BU43xx Voltage Detector ICs
ROHM BU42xx and BU43xx series Voltage Detectors are integrated circuits with high-accuracy, low-current consumption. The devices are complementary metal oxide semiconductor (CMOS) Voltage Detector ICs with adjustable output delay. The devices have two output types (N channel open drain and CMOS output) and detection voltages that range from 0.9V to 4.8V in increments of 0.1V. The average operating temperature range is from -40°C to +125°C. Ultra-low current consumption is 0.55µA (Typ.). Applications include circuits using microcontrollers or logic circuits that require a reset.

Технические параметры

Accuracy 1 %
Battery Backup Switching No Backup
Brand ROHM Semiconductor
Factory Pack Quantity 3000
Manual Reset No Manual Reset
Manufacturer ROHM Semiconductor
Maximum Operating Temperature + 125 C
Minimum Operating Temperature - 40 C
Mounting Style SMD/SMT
Number Of Inputs Monitored 1 Input
Operating Supply Current 550 nA
Output Type Open Drain
Package / Case SSOP-5
Packaging Cut Tape or Reel
Part # Aliases BU4228G
Pd - Power Dissipation 540 mW
Product Category Supervisory Circuits
Product Type Supervisory Circuits
Reset Delay Time Adjustable
Series BU42(43)xxG
Subcategory PMIC - Power Management ICs
Supply Voltage - Max 7 V
Supply Voltage - Min 0.9 V
Threshold Voltage 2.8 V
Type Voltage Detectors
Unit Weight 0.001517 oz
Watchdog Timers No Watchdog
Accuracy: 1%
Battery Backup Switching: No Backup
Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 550 nA
Output Type: Open Drain
Package / Case: SSOP-5
Part # Aliases: BU4228G
Pd - Power Dissipation: 540 mW
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: Adjustable
Series: BU42(43)xxG
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 7 V
Supply Voltage - Min: 900 mV
Threshold Voltage: 2.8 V
Type: Voltage Detectors
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 439 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.