ADUM2401CRIZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 350 руб.
от 10 шт. —
2 240 руб.
Добавить в корзину 1 шт.
на сумму 2 350 руб.
Описание
Analog Devices Isolation - All
Технические параметры
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 3/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 90Mbps |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Propagation Delay Skew (ns) | 10 |
Maximum Propagation Delay Time (tPHL) (ns) | 32 |
Maximum Propagation Delay Time (tPLH) (ns) | 32 |
Maximum Quiescent Supply Current (mA) | 82/43 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 846Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Type | General Purpose |
Brand: | Analog Devices |
Data Rate: | 120 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 37 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 3 ns |
Maximum Operating Temperature: | +105 C |
Maximum Rise Time: | 3 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 31 mA, 57 mA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 27 ns |
Pulse Width: | 11.1 ns |
Series: | ADUM2401 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose |
Техническая документация
Дополнительная информация
Похожие товары