BD9S200MUF-CE2

BD9S200MUF-CE2
Изображения служат только для ознакомления,
см. техническую документацию
2920 шт., срок 6-8 недель
360 руб.
Кратность заказа 20 шт.
от 60 шт.230 руб.
от 100 шт.209 руб.
от 500 шт.187.88 руб.
Добавить в корзину 20 шт. на сумму 7 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8023080648
Бренд: Rohm

Описание

Industrial Product Solutions ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 650 uA
Output Current: 2 A
Output Voltage: 800 mV to 4.4 V
Package/Case: VQFN-16
Part # Aliases: BD9S200MUF-C
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.7 V
Switching Frequency: 2.2 MHz
Topology: Buck
Type: DC/DC Converter

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.