Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TL061IDR

Фото 1/3 TL061IDR
Изображения служат только для ознакомления,
см. техническую документацию
36 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт. на сумму 360 руб.
Номенклатурный номер: 8023110515
Бренд: Texas Instruments

Описание

Операционный усилитель, 1 МГц

Технические параметры

Amplifier Type Low Power Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 70 dB to 86 dB
Dual Supply Voltage +/-5 V, +/-9 V, +/-12 V, +/-15 V
En - Input Voltage Noise Density 42 nV/sqrt Hz
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product 1 MHz
Ib - Input Bias Current 200 pA
Input Type Rail-to-Rail
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-3.5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Operating Supply Current 200 uA
Operating Supply Voltage 7 V to 36 V, +/-3.5 V to+/-18 V
Package / Case SOIC-8
Packaging Cut Tape or Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
Product Type Op Amps-Operational Amplifiers
Series TL061
Shutdown No Shutdown
SR - Slew Rate 3.5 V/us
Subcategory Amplifier ICs
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 7 V
Technology BiFET
Vcm - Common Mode Voltage Negative Rail+4 V to Positive Rail-4 V
Voltage Gain DB 75.56 dB
Vos - Input Offset Voltage 6 mV
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 86 dB
Dual Supply Voltage: +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 42 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 200 pA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-3.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 200 uA
Operating Supply Voltage: 7 V to 36 V, +/-3.5 V to+/-18 V
Output Current per Channel: 10 mA
Package / Case: SOIC-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: TL061
Shutdown: No Shutdown
SR - Slew Rate: 3.5 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 7 V
Technology: BiFET
Vcm - Common Mode Voltage: Negative Rail+4 V to Positive Rail-4 V
Voltage Gain dB: 75.56 dB
Vos - Input Offset Voltage: 6 mV

Техническая документация

Datasheet TL061IDR
pdf, 2619 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем