BQ28Z610DRZR-R1

BQ28Z610DRZR-R1
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8023153112
Бренд: Texas Instruments

Описание

bq28z610/bq28z610-q1 Battery Fuel Gauges

Texas Instruments bq28z610/bq28z610-q1 Battery Fuel Gauges are highly integrated, accurate, 1 to 2 series cell gas gauge and protection solution. It helps to enable autonomous charger control and cell balancing. Autonomous charge control is enabled through Master Mode I 2 C broadcasts of charging current and voltage information. This eliminates software overhead that is typically incurred by the system's host controller. The bq28z610/bq28z610-q1 includes a flash programmable custom reduced instruction set CPU (RISC), safety protection, and authentication for 1 to 2 series cell Li-Ion and Li-Polymer battery packs. The bq28z610/bq28z610-q1gas gauge communicates via an I 2 C compatible interface. It combines an ultra-low-power, high-speed TI bqBMP processor, high-accuracy analog measurement capabilities, and integrated flash memory. It also includes an array of peripheral and communication ports, an N-CH FET drive, and an SHA-1 Authentication transform responder. The bq28z610-q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Capacity: 14000 mAh
Development Kit: BQ28Z610EVM-532
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 250 uA
Operating Supply Voltage: 2.2 V to 26 V
Output Current: 40 mA
Output Voltage: 26 V
Package / Case: VSON-12
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ28Z610-R1
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем