C3D06060F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
1 110 руб.
Добавить в корзину 1 шт.
на сумму 1 110 руб.
Альтернативные предложения2
Номенклатурный номер: 8002020692
Бренд: Wolfspeed (Cree)
Описание
Электроэлемент
DIODE, SCHOTTKY, 600V, 6A, SIC, TO220; Product Range:Z-Rec 600V Series; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Continuous Forward Current If:7A; Total Capacitive Charge Qc:16nC; Diode Case
Технические параметры
Brand | Wolfspeed/Cree |
Configuration | Single |
Factory Pack Quantity | 50 |
If - Forward Current | 6 A |
Ifsm - Forward Surge Current | 200 A |
Ir - Reverse Current | 50 uA |
Manufacturer | Cree, Inc. |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Operating Temperature Range | -55 C to+175 C |
Package / Case | TO-220-2 FP |
Pd - Power Dissipation | 17 W |
Product | Schottky Silicon Carbide Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Technology | SiC |
trr - Reverse Recovery time | - |
Type | - |
Unit Weight | 0.090478 oz |
Vf - Forward Voltage | 1.8 V |
Vrrm - Repetitive Reverse Voltage | 600 V |
Brand: | Wolfspeed |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 6 A |
Ifsm - Forward Surge Current: | 200 A |
Ir - Reverse Current: | 50 uA |
Manufacturer: | Wolfspeed |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-2 FP |
Packaging: | Tube |
Pd - Power Dissipation: | 17 W |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Silicon Carbide Diodes |
Subcategory: | Diodes & Rectifiers |
Technology: | SiC |
Vf - Forward Voltage: | 1.8 V |
Vrrm - Repetitive Reverse Voltage: | 600 V |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Continuous Forward Current (A) | 11.5 |
Maximum DC Reverse Voltage (V) | 600 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 37000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.7@6A |
Peak Non-Repetitive Surge Current (A) | 540 |
Peak Reverse Current (uA) | 33 |
Peak Reverse Repetitive Voltage (V) | 600 |
Pin Count | 2 |
PPAP | Unknown |
Supplier Package | TO-220F |
Tab | Tab |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.