BZT52-C4V7X, Диод: стабилитрон
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1970 шт., срок 6 недель
12 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 100 шт. —
9 руб.
от 500 шт. —
7.80 руб.
Добавить в корзину 25 шт.
на сумму 300 руб.
Альтернативные предложения4
Описание
BZT52 Zener Diodes
Nexperia BZT52 Zener Diodes are general-purpose Zener diodes in a small SOD123 Surface-Mounted Device (SMD) plastic package. These diodes feature a wide 2.4V to 75V working voltage range and low differential resistance. Their compact size makes them ideal for space-constrained applications. These devices have been qualified in accordance with the Automotive Electronics Council (AEC) standard Q101 - Stress Test qualification for discrete semiconductors, and are suitable for use in automotive applications.
Nexperia BZT52 Zener Diodes are general-purpose Zener diodes in a small SOD123 Surface-Mounted Device (SMD) plastic package. These diodes feature a wide 2.4V to 75V working voltage range and low differential resistance. Their compact size makes them ideal for space-constrained applications. These devices have been qualified in accordance with the Automotive Electronics Council (AEC) standard Q101 - Stress Test qualification for discrete semiconductors, and are suitable for use in automotive applications.
Технические параметры
Brand: | Nexperia |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 250 mA |
Ir - Maximum Reverse Leakage Current: | 3 uA |
Ir - Reverse Current: | 3 uA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOD-123-2 |
Part # Aliases: | 934071107115 |
Pd - Power Dissipation: | 590 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | BZT52 |
Subcategory: | Diodes и Rectifiers |
Test Current: | 5 mA |
Vf - Forward Voltage: | 0.9 V |
Voltage Temperature Coefficient: | 0.2 mV/K |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 4.7 V |
Zener Current: | 3 uA |
Zz - Zener Impedance: | 78 Ohms |
Power Dissipation | 350мВт |
Zener Voltage Nom | 4.7В |
Квалификация | AEC-Q101 |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | BZT52 |
Максимальная Рабочая Температура | 150 C |
Рассеиваемая Мощность | 350мВт |
Стиль Корпуса Диода | SOD-123 |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Automotive | Yes |
Average Rectified Forward Current (A) | 0.25 |
Configuration | Single |
ECCN (US) | EAR99 |
Maximum Diode Capacitance (pF) | 300 |
Maximum Forward Voltage (V) | 0.9 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 590 |
Maximum Power Dissipation @ 25C (mW) | 590 |
Maximum Reverse Leakage Current (uA) | 3 |
Maximum Zener Impedance (Ohm) | 78 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 4.7 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | Unknown |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Supplier Temperature Grade | Automotive |
Test Current (mA) | 5 |
Type | Voltage Regulator |
Typical Voltage Temperature Coefficient | -1.65mV/K |
Zener Voltage Tolerance | 5% |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 204 КБ
Datasheet
pdf, 193 КБ
Datasheet
pdf, 186 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.