ISO7221CDR, Изоляторы SOIC8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
от 5 шт. —
920 руб.
от 25 шт. —
767 руб.
Добавить в корзину 1 шт.
на сумму 1 130 руб.
Посмотреть аналоги20
Описание
Цифровой изолятор, 2 канала
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 12 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | SOIC-8 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 42 ns |
Reverse Channels: | 1 Channel |
Series: | ISO7221C |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.8 V |
Type: | General Purpose |
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 1/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 25Mbps |
Maximum ESD Protection Voltage (kV) | ±1@CDM/±4@HBM/±0.2@MM |
Maximum Fall Time (ns) | 2(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 390 |
Maximum Propagation Delay Time (tPHL) (ns) | 52 |
Maximum Propagation Delay Time (tPLH) (ns) | 52 |
Maximum Quiescent Supply Current (mA) | 17 |
Maximum Rise Time (ns) | 2(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.12 |
Техническая документация
Datasheet ISO722x
pdf, 1258 КБ