1542910, Circular Connector, 4 Contacts, Free Hanging, M8 Connector, SACC Series
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6 недель
8 910 руб.
Добавить в корзину 1 шт.
на сумму 8 910 руб.
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Industrial Circular Connectors
The Phoenix Contact universal connector with 4 number of connection or position. The connector is made of Nickel-plated brass with external cable diameter of 3.
Технические параметры
Количество контактов | 4 | |
Coding | A | |
Connector Size | M8 | |
Mounting Type | Free Hanging | |
Series | SACC | |
Termination Method | Screw | |
Backshell Material, Plating | Brass, Nickel | |
Cable Opening | 0.138"" ~ 0.217"" (3.50mm ~ 5.50mm) | |
Color | Silver | |
Connector Type | Receptacle, Female Sockets | |
Contact Finish - Mating | Gold | |
Contact Material | Copper Zinc | |
Current Rating (Amps) | 4A | |
ECCN | EAR99 | |
Fastening Type | Threaded | |
Features | Backshell, Coupling Nut | |
HTSUS | 8536.69.4020 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Insert Material | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 HB | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Number of Positions | 4 | |
Operating Temperature | -40В°C ~ 85В°C | |
Orientation | A | |
Package | Bulk | |
RoHS Status | RoHS Compliant | |
Shell Finish | Nickel | |
Shell Material | Brass | |
Shell Size - Insert | M8-4 | |
Shielding | Shielded | |
Termination | Screw | |
Voltage Rating | 30VAC/DC | |
Applications | - | |
Contact Finish Thickness - Mating | - | |
Manufacturer | Phoenix Contact | |
Mounting Feature | - | |
Packaging | Bulk | |
Part Status | Active | |
Shell Size, MIL | - |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары